Part Details for HZ30CPTN-E by Renesas Electronics Corporation
Overview of HZ30CPTN-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ30CPTN-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ30CPTN-E-ND
|
DigiKey | DIODE ZENER 30V 1W DO35 Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4310195 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | HZ30CP - Zener Diode, 32V, 6.25%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4310195 |
|
$0.1587 / $0.1867 | Buy Now |