Part Details for HZ30BPTK-E by Renesas Electronics Corporation
Overview of HZ30BPTK-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ30BPTK-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ30BPTK-E-ND
|
DigiKey | DIODE ZENER Min Qty: 1082 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9989400 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | HZ30BP - Zener Diode, 30V, 6.67%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9989400 |
|
$0.2380 / $0.2800 | Buy Now |