Part Details for HZ30-1LTA-E by Renesas Electronics Corporation
Overview of HZ30-1LTA-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP124ARHZ-3.0-R7 | Analog Devices | 500mA LDO 3.0Vout |
Price & Stock for HZ30-1LTA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ30-1LTA-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | HZ30 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0476 / $0.0560 | Buy Now |
Part Details for HZ30-1LTA-E
HZ30-1LTA-E CAD Models
HZ30-1LTA-E Part Data Attributes
|
HZ30-1LTA-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ30-1LTA-E
Renesas Electronics Corporation
HZ30-1LTA-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.42% | |
Working Test Current | 0.5 mA |
Alternate Parts for HZ30-1LTA-E
This table gives cross-reference parts and alternative options found for HZ30-1LTA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ30-1LTA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ30-1LTA | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | Hitachi Ltd | HZ30-1LTA-E vs HZ30-1LTA |