Part Details for HZ24H1 by Renesas Electronics Corporation
Overview of HZ24H1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HZ24H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ24H1-ND
|
DigiKey | DIODE ZENER 0.5W Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11500 In Stock |
|
$0.1300 | Buy Now |
DISTI #
86112102
|
Verical | HZ24H1 Min Qty: 2839 Package Multiple: 1 | Americas - 11500 |
|
$0.1321 | Buy Now |
|
Rochester Electronics | HZ24H1 - Zener Diode, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11500 |
|
$0.1057 / $0.1244 | Buy Now |
Part Details for HZ24H1
HZ24H1 CAD Models
HZ24H1 Part Data Attributes
|
HZ24H1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ24H1
Renesas Electronics Corporation
HZ24H1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DO-35 | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 23.45 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.35% | |
Working Test Current | 2 mA |