Part Details for HZ20-2L-E by Renesas Electronics Corporation
Overview of HZ20-2L-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ20-2L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ20-2L-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10650 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86108027
|
Verical | HZ20-2L-E Min Qty: 6623 Package Multiple: 1 Date Code: 1301 | Americas - 10650 |
|
$0.0566 | Buy Now |
|
Rochester Electronics | HZ20 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10650 |
|
$0.0453 / $0.0533 | Buy Now |
Part Details for HZ20-2L-E
HZ20-2L-E CAD Models
HZ20-2L-E Part Data Attributes
|
HZ20-2L-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ20-2L-E
Renesas Electronics Corporation
19.95V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, SC-40, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-35 | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE, LOW ZENER IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19.95 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.26% | |
Working Test Current | 0.5 mA |
Alternate Parts for HZ20-2L-E
This table gives cross-reference parts and alternative options found for HZ20-2L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ20-2L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZ20-2L | Hitachi Ltd | Check for Price | Zener Diode, 19.95V V(Z), 2.26%, 0.4W, Silicon, Unidirectional, DO-35, SC-48, 2 PIN | HZ20-2L-E vs HZ20-2L |