Part Details for HZ1806K102R-10 by LAIRD PLC
Overview of HZ1806K102R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ1806K102R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8915
|
Newark | Ferrite, Bead, 4516, 100Mhz, 1000R, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:1.5A, Product Range:Hz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ1806K102R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6814 |
|
$0.4000 / $0.5000 | Buy Now |
DISTI #
96AC0238
|
Newark | Ferchipbdbb,1Ln,1806,hz Rohs Compliant: Yes |Laird HZ1806K102R-10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 | Buy Now |
DISTI #
240-2579-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 1806 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113104 In Stock |
|
$0.2407 / $0.4800 | Buy Now |
DISTI #
SMC-HZ1806K102R-10
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191028 | 814 |
|
RFQ |
Part Details for HZ1806K102R-10
HZ1806K102R-10 CAD Models
HZ1806K102R-10 Part Data Attributes:
|
HZ1806K102R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ1806K102R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for HZ1806K102R-10
This table gives cross-reference parts and alternative options found for HZ1806K102R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ1806K102R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-201-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | HZ1806K102R-10 vs MFBW1V2012-201-R |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | HZ1806K102R-10 vs ABPY00160808471Y00 |
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | HZ1806K102R-10 vs CB03YTYH451 |
MI0603K471R-10 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s) | LAIRD PLC | HZ1806K102R-10 vs MI0603K471R-10 |
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | HZ1806K102R-10 vs MFBW1V2012-181-R |
MFBW1V2012-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | HZ1806K102R-10 vs MFBW1V2012-221-R |
MFBA2V1005-221-R | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Eaton Corporation | HZ1806K102R-10 vs MFBA2V1005-221-R |