There are no models available for this part yet.
Overview of HZ15.02 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HZ15.02 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y5867
|
Newark | Test Lead Set, Bnc Plug-Smb Jack, 1M, Test Connector Type A:-, Test Connector Type B:Probe, Voltage Rating:-, Current Rating:-, Insulator Colour:Black, Red, Lead Length - Metric:1M, Lead Length - Imperial:39.6", No. Of Test Leads:2 Rohs Compliant: Yes |Rohde & Schwarz HZ15.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 | Buy Now |