-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8914
|
Newark | Ferrite, Bead, 3216, 100Mhz, 600R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:500Ma, Product Range:Hz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ1206E601R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27870 |
|
$0.0610 / $0.0790 | Buy Now |
DISTI #
26AC0392
|
Newark | Ferchipbdbb,1Ln,1206,hz600X500X0.300 Rohs Compliant: Yes |Laird HZ1206E601R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0600 | Buy Now |
DISTI #
240-2415-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231231 In Stock |
|
$0.0511 / $0.1800 | Buy Now |
DISTI #
STEHZ1206E601R-10
|
Heilind Electronics | Americas - 99000 in Stock |
|
$0.0250 / $0.0320 | Buy Now | |
|
Bristol Electronics | 11974 |
|
RFQ | ||
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Bristol Electronics | 1033 |
|
RFQ | ||
|
Quest Components | Chip Bead, Ferrite | 217 |
|
$0.1427 / $0.3170 | Buy Now |
DISTI #
STEHZ1206E601R-10
|
Interstate Connecting Components | 19800 |
|
$0.0250 / $0.0320 | Buy Now | |
DISTI #
SMC-HZ1206E601R-10
|
Sensible Micro Corporation | Ferrite Beads 600Ohms 100Mhz .5A Monolithic Power Systems RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 1484 |
|
$0.0425 / $0.0475 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZ1206E601R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ1206E601R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HZ1206E601R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ1206E601R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB2B0090AN2 | 1 FUNCTIONS, 0.5A, FERRITE CHIP | TE Connectivity | HZ1206E601R-10 vs BMB2B0090AN2 |