Part Details for HZ1005K102TFB01 by Sunlord
Results Overview of HZ1005K102TFB01 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZ1005K102TFB01 Information
HZ1005K102TFB01 by Sunlord is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HZ1005K102TFB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-HZ1005K102TFB01TR-ND
|
DigiKey | FERRITE BEAD 1 KOHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 | Buy Now |
Part Details for HZ1005K102TFB01
HZ1005K102TFB01 CAD Models
HZ1005K102TFB01 Part Data Attributes
|
HZ1005K102TFB01
Sunlord
Buy Now
Datasheet
|
Compare Parts:
HZ1005K102TFB01
Sunlord
Data Line Filter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 1.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.25 A | |
Width | 0.5 mm |