Part Details for HZ1000 by Sola/Hevi-Duty
Overview of HZ1000 by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6303
|
Newark | 1Kva 240X480-120 Ict |Solahd HZ1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.9000 / $746.4800 | Buy Now |
DISTI #
2106-HZ1000-ND
|
DigiKey | PWR XFMR LAMINATED 1000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$491.1000 | Buy Now |
DISTI #
663-HZ1000
|
Mouser Electronics | Industrial Control Transformers 1KVA 240X480-120 NEMA-3R RoHS: Compliant | 1 |
|
$491.1000 | Buy Now |
DISTI #
71715243
|
RS | Transformer, Industrial Control, 1KVA INDL CONTL HSZ XFRMR TYPE 3R | SolaHD HZ1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$548.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$571.7800 / $605.9300 | Buy Now |