Part Details for HZ0805E601R-00 by LAIRD PLC
Overview of HZ0805E601R-00 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZ0805E601R-00
HZ0805E601R-00 CAD Models
HZ0805E601R-00 Part Data Attributes:
|
HZ0805E601R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0805E601R-00
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 0.5 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.5 A | |
Rated Voltage | 75 V | |
Width | 1.25 mm |
Alternate Parts for HZ0805E601R-00
This table gives cross-reference parts and alternative options found for HZ0805E601R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0805E601R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-601ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | HZ0805E601R-00 vs BMB0805A-601ETLF |
BMB0805A-601 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | HZ0805E601R-00 vs BMB0805A-601 |
BMB0805A-601ET | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | HZ0805E601R-00 vs BMB0805A-601ET |
BMB0805A-601LF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | HZ0805E601R-00 vs BMB0805A-601LF |
BMB0805A-601ETLF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | HZ0805E601R-00 vs BMB0805A-601ETLF |