-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0234
|
Newark | Ferchipbdbb,1Ln,0805,hz Rohs Compliant: Yes |Laird HZ0805D102R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 52000 |
|
$0.0150 / $0.0490 | Buy Now |
DISTI #
66W8907
|
Newark | Ferrite, Bead, 2012, 100Mhz, 1000R, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:400Ma, Product Range:Hz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ0805D102R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12575 |
|
$0.0780 / $0.1120 | Buy Now |
DISTI #
240-2397-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172184 In Stock |
|
$0.0463 / $0.1900 | Buy Now |
DISTI #
STEHZ0805D102R-10
|
Heilind Electronics | Americas - 129000 in Stock150000 On Order |
|
$0.0172 / $0.0220 | Buy Now | |
|
Bristol Electronics | 8641 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 5800 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
STEHZ0805D102R-10
|
Interstate Connecting Components | 2580030000 On Order |
|
$0.0172 / $0.0220 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
2292410
|
element14 Asia-Pacific | FERRITE, BEAD, 2012, 100MHZ, 1000R RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12575 |
|
$0.0457 / $0.1055 | Buy Now |
DISTI #
2292410RL
|
element14 Asia-Pacific | FERRITE, BEAD, 2012, 100MHZ, 1000R RoHS: Compliant Min Qty: 250 Container: Reel | 12575 |
|
$0.0457 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZ0805D102R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0805D102R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HZ0805D102R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0805D102R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTTD501P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | HZ0805D102R-10 vs CZB2AGTTD501P |