Part Details for HZ0805B272R-10 by Laird Performance Material
Overview of HZ0805B272R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ0805B272R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZ0805B272R-10
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 2.7 kOhm, 200 mA, 800 Milliohms - Tape and Reel (Alt: HZ0805B272R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 |
|
$0.0875 / $0.0953 | Buy Now |
DISTI #
875-HZ0805B272R-10
|
Mouser Electronics | Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD RoHS: Compliant | 16120 |
|
$0.0820 / $0.3000 | Buy Now |
DISTI #
70065494
|
RS | EMI Ferrite Chip Bead, 0805, 200MA, 2700 Ohms @100MHz, DCR Max 0.80Ohm | Laird Performance Materials HZ0805B272R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20192 |
|
$0.2120 / $0.3030 | Buy Now |
DISTI #
HZ0805B272R-10
|
TTI | Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 94000 In Stock |
|
$0.0810 / $0.0870 | Buy Now |
DISTI #
HZ0805B272R-10
|
Avnet Abacus | - Tape and Reel (Alt: HZ0805B272R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
HZ0805B272R-10
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 2.7 kOhm, 200 mA, 800 Milliohms (Alt: HZ0805B272R-10) RoHS: Compliant Min Qty: 300000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0691 / $0.0779 | Buy Now |