Part Details for HZ0402B102R-10 by Laird Performance Material
Results Overview of HZ0402B102R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZ0402B102R-10 Information
HZ0402B102R-10 by Laird Performance Material is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HZ0402B102R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZ0402B102R-10
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kohm, 200 mA, HZ Series, 1 ohm - Tape and Reel (Alt: HZ0402B102R... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel |
130000 |
|
$0.0523 / $0.0554 | Buy Now |
DISTI #
875-HZ0402B102R-10
|
Mouser Electronics | Ferrite Beads 1000ohms 1ohms 200mA RoHS: Compliant | 26107 |
|
$0.0500 / $0.2100 | Buy Now |
DISTI #
70065448
|
RS | EMI Ferrite Chip Bead, 0402, 200MA, 1000 Ohms @100MHz, DCR Max 1.0Ohm | Laird Performance Materials ... more RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 | RFQ |
DISTI #
HZ0402B102R-10
|
TTI | Ferrite Beads 1000ohms 1ohms 200mA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0490 | Buy Now |
DISTI #
HZ0402B102R-10
|
Avnet Abacus | - Tape and Reel (Alt: HZ0402B102R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now | |
DISTI #
HZ0402B102R-10
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 200 mA, 1 Ohm (Alt: HZ0402B102R-10) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0419 / $0.0472 | Buy Now |