Part Details for HZ0402A601R-10 by Steward, Inc
Overview of HZ0402A601R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZ0402A601R-10
HZ0402A601R-10 CAD Models
HZ0402A601R-10 Part Data Attributes:
|
HZ0402A601R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HZ0402A601R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Manufacturer Series | HZ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |