Part Details for HZ0402A601R-10 by LAIRD PLC
Overview of HZ0402A601R-10 by LAIRD PLC
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ0402A601R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8893
|
Newark | Ferrite, Bead, 1005, 100Mhz, 600R, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:100Ma, Product Range:Hz Series, Dc Resistance Max:1Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ0402A601R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26430 |
|
$0.0140 | Buy Now |
DISTI #
26AC0385
|
Newark | Ferchipbdbb,1Ln,0402,hz600X100X1.000 Rohs Compliant: Yes |Laird HZ0402A601R-10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.0180 / $0.0600 | Buy Now |
DISTI #
240-2364-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91623 In Stock |
|
$0.0552 / $0.1800 | Buy Now |
DISTI #
STEHZ0402A601R-10
|
Heilind Electronics | Americas - 22500 in Stock75000 On Order |
|
$0.0383 / $0.0633 | Buy Now | |
|
Bristol Electronics | 23143 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.1A | 3041 |
|
$0.0279 / $0.0620 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.1A | 16000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.1A | 5400 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
STEHZ0402A601R-10
|
Interstate Connecting Components | 675022500 On Order |
|
$0.0383 / $0.0633 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13300 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for HZ0402A601R-10
HZ0402A601R-10 CAD Models
HZ0402A601R-10 Part Data Attributes:
|
HZ0402A601R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0402A601R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.1 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for HZ0402A601R-10
This table gives cross-reference parts and alternative options found for HZ0402A601R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0402A601R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ0402A601R-10 | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Steward, Inc | HZ0402A601R-10 vs HZ0402A601R-10 |