Part Details for HYS72T256220HP-3S-A by Infineon Technologies AG
Overview of HYS72T256220HP-3S-A by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HYS72T256220HP-3S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ |
Part Details for HYS72T256220HP-3S-A
HYS72T256220HP-3S-A CAD Models
HYS72T256220HP-3S-A Part Data Attributes
|
HYS72T256220HP-3S-A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYS72T256220HP-3S-A
Infineon Technologies AG
DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYS72T256220HP-3S-A
This table gives cross-reference parts and alternative options found for HYS72T256220HP-3S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72T256220HP-3S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72T256020HU-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, PDMA240, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256020HU-3.7-A |
HYS72T256220HR-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256220HR-3.7-A |
HYS72T256220HR-5-B | DDR DRAM Module, 256MX72, 0.6ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256220HR-5-B |
HYS72T256220HR-3-A | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256220HR-3-A |
HYS72T256322HP-3S-A | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256322HP-3S-A |
HYS72T256040HP-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256040HP-3.7-A |
HYS72T256220HP-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256220HP-3.7-A |
HYS72T256040HR-3S-A | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256040HR-3S-A |
HYS72T256000HR-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256000HR-3.7-A |
HYS72T256220HR-5-A | DDR DRAM Module, 256MX72, 0.6ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | HYS72T256220HP-3S-A vs HYS72T256220HR-5-A |