Part Details for HYS64T128021HDL-3S-B by Qimonda AG
Results Overview of HYS64T128021HDL-3S-B by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HYS64T128021HDL-3S-B Information
HYS64T128021HDL-3S-B by Qimonda AG is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HYS64T128021HDL-3S-B
HYS64T128021HDL-3S-B CAD Models
HYS64T128021HDL-3S-B Part Data Attributes
|
HYS64T128021HDL-3S-B
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYS64T128021HDL-3S-B
Qimonda AG
DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SO-DIMM-200
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.11 A | |
Supply Current-Max | 1.34 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HYS64T128021HDL-3S-B
This table gives cross-reference parts and alternative options found for HYS64T128021HDL-3S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64T128021HDL-3S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYS64T128021HDL-3-B | Qimonda AG | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SO-DIMM-200 | HYS64T128021HDL-3S-B vs HYS64T128021HDL-3-B |
EBE11UD8AGUA-6E-E | Elpida Memory Inc | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs EBE11UD8AGUA-6E-E |
HYS64T128020EDL-3-C | Qimonda AG | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SODIMM-200 | HYS64T128021HDL-3S-B vs HYS64T128020EDL-3-C |
HMP112S6NFR8C-Y5 | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs HMP112S6NFR8C-Y5 |
EBE11UE6ACSA-6E-E | Elpida Memory Inc | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs EBE11UE6ACSA-6E-E |
M470T2864DZ3-LE6 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs M470T2864DZ3-LE6 |
HYS64T128020EDL-3S-C | Qimonda AG | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SODIMM-200 | HYS64T128021HDL-3S-B vs HYS64T128020EDL-3S-C |
HYMP112S648-Y5 | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, SODIMM-200 | HYS64T128021HDL-3S-B vs HYMP112S648-Y5 |
M470T2953CZ3-LE6 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs M470T2953CZ3-LE6 |
EBE11UD8AJUA-6E-E | Elpida Memory Inc | Check for Price | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | HYS64T128021HDL-3S-B vs EBE11UD8AJUA-6E-E |