There are no models available for this part yet.
Overview of HYS5100-025R by Natel Engineering Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2025R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, SOP, /Embossed Tape | |
HAT1025R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 95Mohm Sop8 |
Price & Stock for HYS5100-025R by Natel Engineering Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ |