Part Details for HYM71V16655HCT8-P by SK Hynix Inc
Overview of HYM71V16655HCT8-P by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM71V16655HCT8-P
HYM71V16655HCT8-P CAD Models
HYM71V16655HCT8-P Part Data Attributes
|
HYM71V16655HCT8-P
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM71V16655HCT8-P
SK Hynix Inc
Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HYM71V16655HCT8-P
This table gives cross-reference parts and alternative options found for HYM71V16655HCT8-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V16655HCT8-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-4516CB646PF-A10 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, DIMM-168 | Elpida Memory Inc | HYM71V16655HCT8-P vs MC-4516CB646PF-A10 |
HYM71V16655HCLT8-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT8-P vs HYM71V16655HCLT8-S |
KMM366S1723T-GH | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM71V16655HCT8-P vs KMM366S1723T-GH |
V436516S04VTG-10PC | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | HYM71V16655HCT8-P vs V436516S04VTG-10PC |
HYM71V16655HCLT8M-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT8-P vs HYM71V16655HCLT8M-S |
MH16S64PHB-7 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HYM71V16655HCT8-P vs MH16S64PHB-7 |
KMM366S1723T-GL | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM71V16655HCT8-P vs KMM366S1723T-GL |
HYM71V16655HCLT8M-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT8-P vs HYM71V16655HCLT8M-P |
HYM71V16655HCLT8-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT8-P vs HYM71V16655HCLT8-P |
GMM26417233ATG-7K | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT8-P vs GMM26417233ATG-7K |