Part Details for HYM71V16655HCT6-S by SK Hynix Inc
Overview of HYM71V16655HCT6-S by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for HYM71V16655HCT6-S
HYM71V16655HCT6-S CAD Models
HYM71V16655HCT6-S Part Data Attributes
|
HYM71V16655HCT6-S
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM71V16655HCT6-S
SK Hynix Inc
Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM71V16655HCT6-S
This table gives cross-reference parts and alternative options found for HYM71V16655HCT6-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V16655HCT6-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M364C1680CJ0-C60 | Fast Page DRAM Module, 16MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM71V16655HCT6-S vs M364C1680CJ0-C60 |
HYM71V16655AT8M-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYM71V16655HCT6-S vs HYM71V16655AT8M-P |
M366S1623DT0-C1L | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM71V16655HCT6-S vs M366S1623DT0-C1L |
THMY12N31C70 | IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | HYM71V16655HCT6-S vs THMY12N31C70 |
HB56UW1664EJN-7A | EDO DRAM Module, 16MX64, 70ns, CMOS, DIMM-168 | Hitachi Ltd | HYM71V16655HCT6-S vs HB56UW1664EJN-7A |
M366F1680BJ2-C60 | EDO DRAM Module, 16MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM71V16655HCT6-S vs M366F1680BJ2-C60 |
MT8LSDT1664AG-133B1 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM71V16655HCT6-S vs MT8LSDT1664AG-133B1 |
HYM7V641630TKG-12 | Synchronous DRAM Module, 16MX64, 9ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYM71V16655HCT6-S vs HYM7V641630TKG-12 |
MH16S64PHC-7 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HYM71V16655HCT6-S vs MH16S64PHC-7 |
HYS64V16302GU-7-D | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | HYM71V16655HCT6-S vs HYS64V16302GU-7-D |