Part Details for HYM64V2005GCD-60 by Infineon Technologies AG
Overview of HYM64V2005GCD-60 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HYM64V2005GCD-60
HYM64V2005GCD-60 CAD Models
HYM64V2005GCD-60 Part Data Attributes
|
HYM64V2005GCD-60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYM64V2005GCD-60
Infineon Technologies AG
EDO DRAM Module, 2MX64, 60ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SODIMM | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N144 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for HYM64V2005GCD-60
This table gives cross-reference parts and alternative options found for HYM64V2005GCD-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM64V2005GCD-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7642147CTG-7 | EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-144 | LG Semicon Co Ltd | HYM64V2005GCD-60 vs GMM7642147CTG-7 |
SM564028074N6AC | Synchronous DRAM Module, 2MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM64V2005GCD-60 vs SM564028074N6AC |
HYM5V64214ASLTZG-70 | EDO DRAM Module, 2MX64, 70ns, CMOS | SK Hynix Inc | HYM64V2005GCD-60 vs HYM5V64214ASLTZG-70 |
SM564028074N63F | Synchronous DRAM Module, 2MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM64V2005GCD-60 vs SM564028074N63F |
STI642004G2-60VGC | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | HYM64V2005GCD-60 vs STI642004G2-60VGC |
STI642004G1-70VGS | EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-144 | Simple Tech Inc | HYM64V2005GCD-60 vs STI642004G1-70VGS |
SM564023174NW2F | Synchronous DRAM Module, 2MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM64V2005GCD-60 vs SM564023174NW2F |
HYM5V64214ATF-80 | EDO DRAM Module, 2MX64, CMOS, SODIMM-144 | SK Hynix Inc | HYM64V2005GCD-60 vs HYM5V64214ATF-80 |
HYM5V64224ASLQ-80 | EDO DRAM Module, 2MX64, CMOS, DIMM-144 | SK Hynix Inc | HYM64V2005GCD-60 vs HYM5V64224ASLQ-80 |
SM564028074N61F | Synchronous DRAM Module, 2MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM64V2005GCD-60 vs SM564028074N61F |