Part Details for HYM564124ATX-60 by SK Hynix Inc
Overview of HYM564124ATX-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HYM564124ATX-60
HYM564124ATX-60 CAD Models
HYM564124ATX-60 Part Data Attributes
|
HYM564124ATX-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM564124ATX-60
SK Hynix Inc
EDO DRAM Module, 1MX64, CMOS, DIMM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DMA | |
Package Description | DIMM, | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
JESD-30 Code | R-XDMA-N | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM564124ATX-60
This table gives cross-reference parts and alternative options found for HYM564124ATX-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM564124ATX-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V64124AX-70 | EDO DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM5V64124AX-70 |
HYM564120SLTX-80 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564120SLTX-80 |
HYM564104ATX-80 | EDO DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564104ATX-80 |
HYM564104ASLTX-70 | EDO DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564104ASLTX-70 |
HYM564120X-70 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564120X-70 |
HYM564120SLX-70 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564120SLX-70 |
HYM564100ATX-70 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564100ATX-70 |
HYM5V64100AX-60 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM5V64100AX-60 |
HYM564100ATX-80 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM564100ATX-80 |
HYM5V64124ATX-80 | EDO DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | HYM564124ATX-60 vs HYM5V64124ATX-80 |