Part Details for HYM564100NG-50 by SK Hynix Inc
Overview of HYM564100NG-50 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM564100NG-50
HYM564100NG-50 CAD Models
HYM564100NG-50 Part Data Attributes
|
HYM564100NG-50
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM564100NG-50
SK Hynix Inc
Fast Page DRAM Module, 1MX64, 50ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM564100NG-50
This table gives cross-reference parts and alternative options found for HYM564100NG-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM564100NG-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56HW164DB-8A | EDO DRAM Module, 1MX64, 80ns, MOS | Hitachi Ltd | HYM564100NG-50 vs HB56HW164DB-8A |
MT4LDT164AG-6X | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | HYM564100NG-50 vs MT4LDT164AG-6X |
SM564013104X5G6 | Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | HYM564100NG-50 vs SM564013104X5G6 |
MT16D164G-7S | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Micron Technology Inc | HYM564100NG-50 vs MT16D164G-7S |
HYM5V64124ASLTQ-80 | EDO DRAM Module, 1MX64, CMOS, DIMM-144 | SK Hynix Inc | HYM564100NG-50 vs HYM5V64124ASLTQ-80 |
HYM64V1005GCL-50 | EDO DRAM Module, 1MX64, 50ns, CMOS, DIMM-144 | Infineon Technologies AG | HYM564100NG-50 vs HYM64V1005GCL-50 |
GMM7641010CTG-6 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | HYM564100NG-50 vs GMM7641010CTG-6 |
M965G0115MQ0-C70 | Synchronous Graphics RAM Module, 1MX64, 5.5ns, CMOS, SODIMM-144 | Samsung Semiconductor | HYM564100NG-50 vs M965G0115MQ0-C70 |
HYM7V64100BTRG-12 | Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, DIMM-168 | SK Hynix Inc | HYM564100NG-50 vs HYM7V64100BTRG-12 |
HYM5V64104ATR-70 | EDO DRAM Module, 1MX64, CMOS, SODIMM-144 | SK Hynix Inc | HYM564100NG-50 vs HYM5V64104ATR-70 |