Part Details for HYD60A02PT by HY Electronic Corp
Overview of HYD60A02PT by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HYD60A02PT
HYD60A02PT CAD Models
HYD60A02PT Part Data Attributes
|
HYD60A02PT
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HYD60A02PT
HY Electronic Corp
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3PN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 142 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HYD60A02PT
This table gives cross-reference parts and alternative options found for HYD60A02PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYD60A02PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR60L200CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | HYD60A02PT vs MGBR60L200CG-TA3-T |
HER3003PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | HYD60A02PT vs HER3003PT |
MGBR60L200CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | HYD60A02PT vs MGBR60L200CL-TA3-T |
MGBR60L200CL-T3P-T | Rectifier Diode, | Unisonic Technologies Co Ltd | HYD60A02PT vs MGBR60L200CL-T3P-T |
SR30200C-C | Rectifier Diode, | Rectron Semiconductor | HYD60A02PT vs SR30200C-C |
SR30200CV-C | Rectifier Diode, | Rectron Semiconductor | HYD60A02PT vs SR30200CV-C |
MGBR60L200CG-T3P-T | Rectifier Diode, | Unisonic Technologies Co Ltd | HYD60A02PT vs MGBR60L200CG-T3P-T |