Part Details for HYCW141-TF09-150B by Hoauc Precision Electronics Co Ltd
Overview of HYCW141-TF09-150B by Hoauc Precision Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75802S150BGI | Renesas Electronics Corporation | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V65603S150BQG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Price & Stock for HYCW141-TF09-150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5mm Deck Plugin SD Card Connectors ROHS | 1386 |
|
$0.2684 / $0.4011 | Buy Now |