Part Details for HYB514256B-60 by Siemens
Overview of HYB514256B-60 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HYB514256B-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for HYB514256B-60
HYB514256B-60 CAD Models
HYB514256B-60 Part Data Attributes
|
HYB514256B-60
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB514256B-60
Siemens
Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HYB514256B-60
This table gives cross-reference parts and alternative options found for HYB514256B-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514256B-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB514256BL-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | Siemens | HYB514256B-60 vs HYB514256BL-60 |
GM71C4256B-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | HYB514256B-60 vs GM71C4256B-60 |
NN514256P-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | United Microelectronics Corporation | HYB514256B-60 vs NN514256P-60 |
NN514256LP-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | United Microelectronics Corporation | HYB514256B-60 vs NN514256LP-60 |
GM71C4256A-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | HYB514256B-60 vs GM71C4256A-60 |