Part Details for HYB514171BJ-50 by Siemens
Overview of HYB514171BJ-50 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB514171BJ-50
HYB514171BJ-50 CAD Models
HYB514171BJ-50 Part Data Attributes
|
HYB514171BJ-50
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB514171BJ-50
Siemens
Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOJ | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HYB514171BJ-50
This table gives cross-reference parts and alternative options found for HYB514171BJ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514171BJ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C256D-J5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | HYB514171BJ-50 vs KM416C256D-J5 |
MSM514260CSL-50JS | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | HYB514171BJ-50 vs MSM514260CSL-50JS |
V53C16256HK50 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | HYB514171BJ-50 vs V53C16256HK50 |
V53C16256SHK50 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | HYB514171BJ-50 vs V53C16256SHK50 |
KM416C256D-JL5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | HYB514171BJ-50 vs KM416C256D-JL5 |
KM416C256BLJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | HYB514171BJ-50 vs KM416C256BLJ-5 |
NN514260J-50 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40 | United Microelectronics Corporation | HYB514171BJ-50 vs NN514260J-50 |
KM416C256BJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, SOJ-40 | Samsung Semiconductor | HYB514171BJ-50 vs KM416C256BJ-5 |
KM416C157BLLJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | HYB514171BJ-50 vs KM416C157BLLJ-5 |
MSM514260CSL-50JS | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | HYB514171BJ-50 vs MSM514260CSL-50JS |