Part Details for HYB3164805AJ-60 by Siemens
Overview of HYB3164805AJ-60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB3164805AJ-60
HYB3164805AJ-60 CAD Models
HYB3164805AJ-60 Part Data Attributes
|
HYB3164805AJ-60
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB3164805AJ-60
Siemens
EDO DRAM, 8MX8, 60ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HYB3164805AJ-60
This table gives cross-reference parts and alternative options found for HYB3164805AJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3164805AJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB3164805AJ-60 | Infineon Technologies AG | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs HYB3164805AJ-60 |
M5M465805BJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | HYB3164805AJ-60 vs M5M465805BJ-6 |
MSM51V65805-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs MSM51V65805-60JS |
EDI488MEV60MM | White Electronic Designs Corp | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs EDI488MEV60MM |
HY51V64803HGLJ-6 | SK Hynix Inc | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs HY51V64803HGLJ-6 |
UPD4264805LE-A60 | NEC Electronics Group | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs UPD4264805LE-A60 |
VG26V64805BJ-6 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs VG26V64805BJ-6 |
MT4LC8M8W5DJ-60 | Micron Technology Inc | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs MT4LC8M8W5DJ-60 |
K4E660812D-JP60 | Samsung Semiconductor | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | HYB3164805AJ-60 vs K4E660812D-JP60 |
GM71V65803CJ-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, | HYB3164805AJ-60 vs GM71V65803CJ-6 |