Part Details for HYB3164405BT-40 by Siemens
Results Overview of HYB3164405BT-40 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HYB3164405BT-40 Information
HYB3164405BT-40 by Siemens is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HYB3164405BT-40
HYB3164405BT-40 CAD Models
HYB3164405BT-40 Part Data Attributes
|
HYB3164405BT-40
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB3164405BT-40
Siemens
EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TSOP2 | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HYB3164405BT-40
This table gives cross-reference parts and alternative options found for HYB3164405BT-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3164405BT-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS465409P-40DGC | Texas Instruments | Check for Price | 16MX4 EDO DRAM, 40ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | HYB3164405BT-40 vs TMS465409P-40DGC |
TC5164405BFT-40 | Toshiba America Electronic Components | Check for Price | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | HYB3164405BT-40 vs TC5164405BFT-40 |
TC5165405BFTS-40 | Toshiba America Electronic Components | Check for Price | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | HYB3164405BT-40 vs TC5165405BFTS-40 |
TC5164405AFTS-40 | Toshiba America Electronic Components | Check for Price | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | HYB3164405BT-40 vs TC5164405AFTS-40 |
HYB3165405BT-40 | Infineon Technologies AG | Check for Price | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | HYB3164405BT-40 vs HYB3165405BT-40 |
TMS464409P-40DGC | Texas Instruments | Check for Price | 16MX4 EDO DRAM, 40ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | HYB3164405BT-40 vs TMS464409P-40DGC |
TC5165405BFT-40 | Toshiba America Electronic Components | Check for Price | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | HYB3164405BT-40 vs TC5165405BFT-40 |
TC5165405AFTS-40 | Toshiba America Electronic Components | Check for Price | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | HYB3164405BT-40 vs TC5165405AFTS-40 |