Part Details for HYB25D256160CC-6 by Infineon Technologies AG
Overview of HYB25D256160CC-6 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HYB25D256160CC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DDR DRAM, 16MX16, 0.7NS, CMOS, PBGA60 | 800 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for HYB25D256160CC-6
HYB25D256160CC-6 CAD Models
HYB25D256160CC-6 Part Data Attributes:
|
HYB25D256160CC-6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB25D256160CC-6
Infineon Technologies AG
DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12 MM, PLASTIC, TFBGA-60
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | 8 X 12 MM, PLASTIC, TFBGA-60 | |
Pin Count | 60 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HYB25D256160CC-6
This table gives cross-reference parts and alternative options found for HYB25D256160CC-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB25D256160CC-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB25DC256163CF-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Qimonda AG | HYB25D256160CC-6 vs HYB25DC256163CF-6 |
HYB25DC256160CF-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12 MM, GREEN, PLASTIC, TFBGA-60 | Qimonda AG | HYB25D256160CC-6 vs HYB25DC256160CF-6 |
HYB25D256160BF-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 12 X 8 MM, PLASTIC, TFBGA-60 | Infineon Technologies AG | HYB25D256160CC-6 vs HYB25D256160BF-6 |
HYB25D256160CF-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12 MM, GREEN, PLASTIC, TFBGA-60 | Qimonda AG | HYB25D256160CC-6 vs HYB25D256160CF-6 |
HYB25DC256160CF-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12 MM, GREEN, PLASTIC, TFBGA-60 | Infineon Technologies AG | HYB25D256160CC-6 vs HYB25DC256160CF-6 |