Part Details for HYB18TC256160AF-5 by Qimonda AG
Overview of HYB18TC256160AF-5 by Qimonda AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HYB18TC256160AF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for HYB18TC256160AF-5
HYB18TC256160AF-5 CAD Models
HYB18TC256160AF-5 Part Data Attributes
|
HYB18TC256160AF-5
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYB18TC256160AF-5
Qimonda AG
DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for HYB18TC256160AF-5
This table gives cross-reference parts and alternative options found for HYB18TC256160AF-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18TC256160AF-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1256164QALJ-5 | 16MX16 DDR DRAM, 0.6ns, PBGA84, GREEN, MO-207, FBGA-84 | ProMOS Technologies Inc | HYB18TC256160AF-5 vs V59C1256164QALJ-5 |
V59C1256164QAS-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, MO-207, FBGA-84 | ProMOS Technologies Inc | HYB18TC256160AF-5 vs V59C1256164QAS-5 |
HYI18TC256160AF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | HYB18TC256160AF-5 vs HYI18TC256160AF-5 |
HYB18T256160AC-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, 12.50 X 10 MM, MO-207DK-Z, FBGA-84 | Infineon Technologies AG | HYB18TC256160AF-5 vs HYB18T256160AC-5 |
V59C1256164QALF-5 | 16MX16 DDR DRAM, 0.6ns, PBGA84, LEAD FREE, MO-207, FBGA-84 | ProMOS Technologies Inc | HYB18TC256160AF-5 vs V59C1256164QALF-5 |
HYB18TC256160BF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | HYB18TC256160AF-5 vs HYB18TC256160BF-5 |
V59C1256164QAF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, LEAD FREE, MO-207, FBGA-84 | ProMOS Technologies Inc | HYB18TC256160AF-5 vs V59C1256164QAF-5 |
HYB18T256160AF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Infineon Technologies AG | HYB18TC256160AF-5 vs HYB18T256160AF-5 |