Memory
HYB18T512800AF-3
Description: DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60

Overview of HYB18T512800AF-3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYB18T512800AF-3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB18T512800AF-3 by Infineon Technologies AG

HYB18T512800AF-3
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
10.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. HYB18T512800AF-3
    Infineon Technologies AG
    DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60
    VS

Alternate Parts for HYB18T512800AF-3

This table gives cross-reference parts and alternative options found for HYB18T512800AF-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18T512800AF-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4T51083QC-ZCD60 DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor HYB18T512800AF-3 vs K4T51083QC-ZCD60
HYB18TC512800CF-3S DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG HYB18T512800AF-3 vs HYB18TC512800CF-3S
HYB18T512800BF-3S DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800BF-3S
V59C1512804QBF3 64MX8 DDR DRAM, 0.45ns, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QBF3
HYB18T512800BF-3 DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800BF-3
NT5TU64M8CE-3CI DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, BGA-60 Nanya Technology Corporation HYB18T512800AF-3 vs NT5TU64M8CE-3CI
V59C1512804QCLF3I DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QCLF3I
HYB18T512800AF-3S DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800AF-3S
V59C1512804QCLF3 64MX8 DDR DRAM, 0.45ns, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QCLF3
V59C1512804QBLF3 DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, M0-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QBLF3
Part Number Description Manufacturer Compare
HYB18T512800BF-3.7 DDR DRAM, 64MX8, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800BF-3.7
V59C1512804QAJ-3 64MX8 DDR DRAM, 0.45ns, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QAJ-3
V59C1512804QBLF-25AI 64MX8 DDR DRAM, 0.4ns, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc HYB18T512800AF-3 vs V59C1512804QBLF-25AI
HYB18T512800BF-2.5 DDR DRAM, 64MX8, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800BF-2.5
HYB25D512800BC-5 DDR DRAM, 64MX8, 0.5ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB25D512800BC-5
HYB25D512800BF-5 DDR DRAM, 64MX8, 0.5ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB25D512800BF-5
HYB25DC512800CF-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB25DC512800CF-6
HYB18T512800AF-3S DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800AF-3S
HYB25D512800CC-5 DDR DRAM, 64MX8, 0.5ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB25D512800CC-5
HYB18T512800BF-3S DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Infineon Technologies AG HYB18T512800AF-3 vs HYB18T512800BF-3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB18T512800AF-3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB18T512800AF-3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB18T512800AF-3 would you like to use for your alert(s)?
  • Please alert me when HYB18T512800AF-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB18T512800AF-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB18T512800AF-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB18T512800AF-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB18T512800AF-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB18T512800AF-3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: