Part Details for HYB18RL25616AC-3.3 by Infineon Technologies AG
Overview of HYB18RL25616AC-3.3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB18RL25616AC-3.3
HYB18RL25616AC-3.3 CAD Models
HYB18RL25616AC-3.3 Part Data Attributes
|
HYB18RL25616AC-3.3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB18RL25616AC-3.3
Infineon Technologies AG
DDR DRAM, 16MX16, 20ns, CMOS, PBGA144, TFBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | TFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4 | |
Supply Voltage-Max (Vsup) | 1.85 V | |
Supply Voltage-Min (Vsup) | 1.75 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for HYB18RL25616AC-3.3
This table gives cross-reference parts and alternative options found for HYB18RL25616AC-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18RL25616AC-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H16M16FM-33 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16FM-33 |
MT49H16M16FM-5 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16FM-5 |
MT49H16M16HT-33IT | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16HT-33IT |
HYB18RL25616AC-4 | DDR DRAM, 16MX16, 24ns, CMOS, PBGA144, TFBGA-144 | Infineon Technologies AG | HYB18RL25616AC-3.3 vs HYB18RL25616AC-4 |
MT49H16M16BM-33 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16BM-33 |
MT49H16M16FM-3.3 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, TFBGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16FM-3.3 |
MT49H16M16BM-5 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16BM-5 |
MT49H16M16BM-4 | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16BM-4 |
MT49H16M16FM-4IT | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16FM-4IT |
MT49H16M16HU-4IT | DDR DRAM, 16MX16, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Micron Technology Inc | HYB18RL25616AC-3.3 vs MT49H16M16HU-4IT |