Part Details for HY92-12LF by Skyworks Solutions Inc
Overview of HY92-12LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY92-12LF
HY92-12LF CAD Models
HY92-12LF Part Data Attributes:
|
HY92-12LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
HY92-12LF
Skyworks Solutions Inc
90 Degree Hybrid Coupler, 880MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for HY92-12LF
This table gives cross-reference parts and alternative options found for HY92-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY92-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY92-12 | 90 Degree Hybrid Coupler, 880MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, SOIC-8 | Alpha Industries | HY92-12LF vs HY92-12 |