There are no models available for this part yet.
Overview of HY72M49SGB2T02 by Huiyuan Crystal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HY72M49SGB2T02 by Huiyuan Crystal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 7.2MHz 15pF 20ppm HC-49S Crystals ROHS | 171 |
|
$0.0286 / $0.0302 | Buy Now |