Part Details for HY62U8100BLLST-85I by SK Hynix Inc
Overview of HY62U8100BLLST-85I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62U8100BLLST-85I
HY62U8100BLLST-85I CAD Models
HY62U8100BLLST-85I Part Data Attributes
|
HY62U8100BLLST-85I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62U8100BLLST-85I
SK Hynix Inc
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HY62U8100BLLST-85I
This table gives cross-reference parts and alternative options found for HY62U8100BLLST-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62U8100BLLST-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY62U8100BLLST-E-85 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | HY62U8100BLLST-85I vs HY62U8100BLLST-E-85 |
HY62U8100BLLST-85E | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | HY62U8100BLLST-85I vs HY62U8100BLLST-85E |
HY62U8100BLLST-I-85 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | HY62U8100BLLST-85I vs HY62U8100BLLST-I-85 |