Part Details for HY5DU283222Q-45 by SK Hynix Inc
Results Overview of HY5DU283222Q-45 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HY5DU283222Q-45 Information
HY5DU283222Q-45 by SK Hynix Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HY5DU283222Q-45
HY5DU283222Q-45 CAD Models
HY5DU283222Q-45 Part Data Attributes
|
HY5DU283222Q-45
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU283222Q-45
SK Hynix Inc
DDR DRAM, 4MX32, 0.9ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 222 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.6 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for HY5DU283222Q-45
This table gives cross-reference parts and alternative options found for HY5DU283222Q-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU283222Q-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY5DU283222Q-4 | SK Hynix Inc | Check for Price | DDR DRAM, 4MX32, 0.9ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 | HY5DU283222Q-45 vs HY5DU283222Q-4 |