Memory
HY57V641620HGLT-55I
SK Hynix Inc
Description: Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54

Overview of HY57V641620HGLT-55I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for HY57V641620HGLT-55I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY57V641620HGLT-55I by SK Hynix Inc

HY57V641620HGLT-55I
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
182 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e6
Length
22.238 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY57V641620HGLT-55I
    SK Hynix Inc
    Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
    VS

Alternate Parts for HY57V641620HGLT-55I

This table gives cross-reference parts and alternative options found for HY57V641620HGLT-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V641620HGLT-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY57V641620HGT-55I Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620HGLT-55I vs HY57V641620HGT-55I
K4S641632K-TP600 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INTCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HY57V641620HGLT-55I vs K4S641632K-TP600
K4S641632E-TL550 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HY57V641620HGLT-55I vs K4S641632E-TL550
VG36641641AT-7 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation HY57V641620HGLT-55I vs VG36641641AT-7
V54C36516G4VT6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HY57V641620HGLT-55I vs V54C36516G4VT6
V54C365164VDT5L Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HY57V641620HGLT-55I vs V54C365164VDT5L
VG36641642AT-7 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation HY57V641620HGLT-55I vs VG36641642AT-7
K4S641632H-UC600 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor HY57V641620HGLT-55I vs K4S641632H-UC600
K4S641632D-TL550 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HY57V641620HGLT-55I vs K4S641632D-TL550
HYB39S64160ET-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HY57V641620HGLT-55I vs HYB39S64160ET-6
Part Number Description Manufacturer Compare
HY57V641620FSTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc HY57V641620HGLT-55I vs HY57V641620FSTP-7I
IS42S16402J-7TLI Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc HY57V641620HGLT-55I vs IS42S16402J-7TLI
MT48LC4M16A2TG-7E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HY57V641620HGLT-55I vs MT48LC4M16A2TG-7E
V54C365164VELI7PC Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc HY57V641620HGLT-55I vs V54C365164VELI7PC
HY57V641620ELT-6I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620HGLT-55I vs HY57V641620ELT-6I
IS45S16402J-6TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc HY57V641620HGLT-55I vs IS45S16402J-6TLA1
V54C465164VELI6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc HY57V641620HGLT-55I vs V54C465164VELI6
IS45S16400E-7TLA2 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc HY57V641620HGLT-55I vs IS45S16400E-7TLA2
NT5SV4M16FS-6K Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 Nanya Technology Corporation HY57V641620HGLT-55I vs NT5SV4M16FS-6K
IS45S16400F-5TLA1 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc HY57V641620HGLT-55I vs IS45S16400F-5TLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V641620HGLT-55I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V641620HGLT-55I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY57V641620HGLT-55I would you like to use for your alert(s)?
  • Please alert me when HY57V641620HGLT-55I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY57V641620HGLT-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V641620HGLT-55I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY57V641620HGLT-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V641620HGLT-55I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V641620HGLT-55I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: