Part Details for HY51V64160SLTC-70 by SK Hynix Inc
Overview of HY51V64160SLTC-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for HY51V64160SLTC-70
HY51V64160SLTC-70 CAD Models
HY51V64160SLTC-70 Part Data Attributes
|
HY51V64160SLTC-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY51V64160SLTC-70
SK Hynix Inc
Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY51V64160SLTC-70
This table gives cross-reference parts and alternative options found for HY51V64160SLTC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V64160SLTC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY51V65160ATC-70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | HY51V64160SLTC-70 vs HY51V65160ATC-70 |
HY51V65160ALTC-70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | HY51V64160SLTC-70 vs HY51V65160ALTC-70 |
HY51V64160ATC-70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | HY51V64160SLTC-70 vs HY51V64160ATC-70 |
HY51V65160LTC-70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | HY51V64160SLTC-70 vs HY51V65160LTC-70 |
KM416V4000AS-L7 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | HY51V64160SLTC-70 vs KM416V4000AS-L7 |
HY51V65160SLTC-70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | HY51V64160SLTC-70 vs HY51V65160SLTC-70 |
HM5164160ALTT-7 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | HY51V64160SLTC-70 vs HM5164160ALTT-7 |
MT4LC4M16K2TG-7TR | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | HY51V64160SLTC-70 vs MT4LC4M16K2TG-7TR |
HM5165160ATT-7 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | HY51V64160SLTC-70 vs HM5165160ATT-7 |
UPD4265160G5-A70 | Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | HY51V64160SLTC-70 vs UPD4265160G5-A70 |