Datasheets
HY5118160CTC by: SK Hynix Inc

Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Part Details for HY5118160CTC by SK Hynix Inc

Overview of HY5118160CTC by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for HY5118160CTC

HY5118160CTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY5118160CTC Part Data Attributes

HY5118160CTC SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY5118160CTC SK Hynix Inc Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
JESD-30 Code R-PDSO-G44
JESD-609 Code e6
Length 20.95 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HY5118160CTC

This table gives cross-reference parts and alternative options found for HY5118160CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5118160CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM5118160ATT-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd HY5118160CTC vs HM5118160ATT-6
MB8116160B-60PFTN Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Limited HY5118160CTC vs MB8116160B-60PFTN
HY5118160BSLTC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc HY5118160CTC vs HY5118160BSLTC-60
HY5116160CSLTC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc HY5118160CTC vs HY5116160CSLTC-60
MSM5118160D-60TS-K Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd HY5118160CTC vs MSM5118160D-60TS-K
MSM5116160B-60TS-K Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd HY5118160CTC vs MSM5116160B-60TS-K
MT4C1M16C3TG-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc HY5118160CTC vs MT4C1M16C3TG-6
MCM516160BT60R 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC HY5118160CTC vs MCM516160BT60R
IBM0118160MT3-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM HY5118160CTC vs IBM0118160MT3-60
MSM5116160D-60TS-K Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 OKI Electric Industry Co Ltd HY5118160CTC vs MSM5116160D-60TS-K
Part Number Description Manufacturer Compare
GM71C16160CT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd HY5118160CTC vs GM71C16160CT-5
K4F171611C-TL60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Samsung Semiconductor HY5118160CTC vs K4F171611C-TL60
MB8116160A-70PFTN Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited HY5118160CTC vs MB8116160A-70PFTN
AS4C1M16F5-50TI Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Alliance Semiconductor Corporation HY5118160CTC vs AS4C1M16F5-50TI
HM5118165BTT-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd HY5118160CTC vs HM5118165BTT-7
GM71C16160AT-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, LG Semicon Co Ltd HY5118160CTC vs GM71C16160AT-8
UPD4218160G5-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 NEC Electronics America Inc HY5118160CTC vs UPD4218160G5-50
MSM51V18165D-70TS-K EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd HY5118160CTC vs MSM51V18165D-70TS-K
MSM51V16165F-70TS-K EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 LAPIS Semiconductor Co Ltd HY5118160CTC vs MSM51V16165F-70TS-K
MCM516165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC HY5118160CTC vs MCM516165BTV70R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5118160CTC by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5118160CTC by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5118160CTC would you like to use for your alert(s)?
  • Please alert me when HY5118160CTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5118160CTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5118160CTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5118160CTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5118160CTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5118160CTC by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: