Part Details for HY508/2 V/3F by Hylec-APL Ltd
Overview of HY508/2 V/3F by Hylec-APL Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY508/2 V/3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6575
|
Newark | Terminal Block, 2P, M4 Screw, 3 Tab, No. Of Rows:2 Row, No. Of Positions:2Ways, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:11Mm, Rated Current:24A, Rated Voltage:450V, Product Range:-, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Hylec HY508/2 V/3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.7800 / $2.7100 | Buy Now |