Memory
HY29F040-90STE
SK Hynix Inc
Description: Flash, 512KX8, 90ns, PDSO32, TSOP-32

Overview of HY29F040-90STE by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F040-90STE by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F040-90STE by SK Hynix Inc

HY29F040-90STE
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP
Package Description
TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e6
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. HY29F040-90STE
    SK Hynix Inc
    Flash, 512KX8, 90ns, PDSO32, TSOP-32
    VS

Alternate Parts for HY29F040-90STE

This table gives cross-reference parts and alternative options found for HY29F040-90STE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040-90STE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29F040A-90PFTN-X 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP-32 FUJITSU Semiconductor Limited HY29F040-90STE vs MBM29F040A-90PFTN-X
A29040BV-90F Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology HY29F040-90STE vs A29040BV-90F
A29040BV-90U Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology HY29F040-90STE vs A29040BV-90U
AM29F040-90EE Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD HY29F040-90STE vs AM29F040-90EE
SST28SF040A-90-4C-EH Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology HY29F040-90STE vs SST28SF040A-90-4C-EH
MX29F040CTI-90G Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd HY29F040-90STE vs MX29F040CTI-90G
M29F040-90N6TR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics HY29F040-90STE vs M29F040-90N6TR
AM29F040B-90FCB Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD HY29F040-90STE vs AM29F040B-90FCB
SST28SF040A-90-4C-EHE Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology HY29F040-90STE vs SST28SF040A-90-4C-EHE
AM29F040-90EIB Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD HY29F040-90STE vs AM29F040-90EIB
Part Number Description Manufacturer Compare
FT29F040B-90PD Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd HY29F040-90STE vs FT29F040B-90PD
M29F040-90XN6RTR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics HY29F040-90STE vs M29F040-90XN6RTR
FT29F040B-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd HY29F040-90STE vs FT29F040B-90JC
M29F040-90N5TR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics HY29F040-90STE vs M29F040-90N5TR
AM29F040B-90PKB Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 Spansion HY29F040-90STE vs AM29F040B-90PKB
AM29F040-90FE Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 Spansion HY29F040-90STE vs AM29F040-90FE
AM29F040-90EIB Flash, 512KX8, 90ns, PDSO32, TSOP-32 Spansion HY29F040-90STE vs AM29F040-90EIB
MX29F040CTC-90G Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd HY29F040-90STE vs MX29F040CTC-90G
AM29F040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion HY29F040-90STE vs AM29F040B-90JF
AM29F040B-90JD Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion HY29F040-90STE vs AM29F040B-90JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F040-90STE by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F040-90STE by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY29F040-90STE would you like to use for your alert(s)?
  • Please alert me when HY29F040-90STE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29F040-90STE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F040-90STE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29F040-90STE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F040-90STE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F040-90STE by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: