Memory
HY29DL163BF-80
SK Hynix Inc
Description: Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48

Overview of HY29DL163BF-80 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY29DL163BF-80 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29DL163BF-80 by SK Hynix Inc

HY29DL163BF-80
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
8 X 9 MM, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. HY29DL163BF-80
    SK Hynix Inc
    Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48
    VS

Alternate Parts for HY29DL163BF-80

This table gives cross-reference parts and alternative options found for HY29DL163BF-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29DL163BF-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV160BE70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited HY29DL163BF-80 vs MBM29LV160BE70PBT
AM29LV160MB-70WCI Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29LV160MB-70WCI
M29W160EB80ZA3 Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc HY29DL163BF-80 vs M29W160EB80ZA3
AM29LV160BB-80WCC Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29LV160BB-80WCC
AM29LV160BB80WCD Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29LV160BB80WCD
S29AL016D70BFI020 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion HY29DL163BF-80 vs S29AL016D70BFI020
S29AL016J70BFI020 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor HY29DL163BF-80 vs S29AL016J70BFI020
MX29LV160CBXBI70Q Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd HY29DL163BF-80 vs MX29LV160CBXBI70Q
MX29LV160CBXEI70R Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd HY29DL163BF-80 vs MX29LV160CBXEI70R
S29AL016D70BFI022 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion HY29DL163BF-80 vs S29AL016D70BFI022
Part Number Description Manufacturer Compare
MX29LV160CBXEI-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd HY29DL163BF-80 vs MX29LV160CBXEI-70
M29W160EB80ZA3ST Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions HY29DL163BF-80 vs M29W160EB80ZA3ST
S29AL016J70BFI023 Flash, 1MX16, 70ns, PBGA48, Infineon Technologies AG HY29DL163BF-80 vs S29AL016J70BFI023
S29AL016J70BFI043 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion HY29DL163BF-80 vs S29AL016J70BFI043
S29AL016J70BFI023 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor HY29DL163BF-80 vs S29AL016J70BFI023
AM29LV160MB-70WCD Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29LV160MB-70WCD
AM29LV160MB-70WCE Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29LV160MB-70WCE
MBM29LV160BE70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited HY29DL163BF-80 vs MBM29LV160BE70PBT
MX29LV160ABXBI-70G Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd HY29DL163BF-80 vs MX29LV160ABXBI-70G
AM29DL163CB70YCIN Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion HY29DL163BF-80 vs AM29DL163CB70YCIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29DL163BF-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29DL163BF-80 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY29DL163BF-80 would you like to use for your alert(s)?
  • Please alert me when HY29DL163BF-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29DL163BF-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29DL163BF-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29DL163BF-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29DL163BF-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29DL163BF-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: