Memory
HY27SS08121A-FPCP
SK Hynix Inc
Description: Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63

Overview of HY27SS08121A-FPCP by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SS08121A-FPCP by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SS08121A-FPCP by SK Hynix Inc

HY27SS08121A-FPCP
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA, BGA63,10X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
40 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
4K
Number of Terminals
63
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. HY27SS08121A-FPCP
    SK Hynix Inc
    Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63
    VS

Alternate Parts for HY27SS08121A-FPCP

This table gives cross-reference parts and alternative options found for HY27SS08121A-FPCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS08121A-FPCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SS08121A-FPEP Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FPEP
HY27SS08121A-FMP Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FMP
HY27SS08121A-FPCS Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FPCS
HY27SS08121A-FPIB Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FPIB
HY27SS08121A-FCS Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FCS
K9F1208R0CJCB00 64MX8 FLASH 1.8V PROM, 40ns, PBGA63, 13 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-63 Samsung Semiconductor HY27SS08121A-FPCP vs K9F1208R0CJCB00
HY27SS08121A-FPEB Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FPEB
HY27SS08121A-FCP Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FCP
HY27SS08121A-FEB Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SS08121A-FPCP vs HY27SS08121A-FEB
K9F1208R0CJIB00 64MX8 FLASH 1.8V PROM, 40ns, PBGA63, 13 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-63 Samsung Semiconductor HY27SS08121A-FPCP vs K9F1208R0CJIB00
Part Number Description Manufacturer Compare
NAND512R3A0CZA1 Flash, 64MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08121A-FPCP vs NAND512R3A0CZA1
NAND512W3B3BZA6F 64MX8 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512W3B3BZA6F
NAND512W3B2BZA1 64MX8 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512W3B2BZA1
NAND512W3A0BZA6E Flash, 64MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions HY27SS08121A-FPCP vs NAND512W3A0BZA6E
NAND512W3A3AZA6F 64MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512W3A3AZA6F
NAND512R3B2AZA6T 64MX8 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512R3B2AZA6T
NAND512R3A2AZA6 Flash, 64MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08121A-FPCP vs NAND512R3A2AZA6
NAND512R3A3BZA6E 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512R3A3BZA6E
NAND512W3A0CZA1T 64MX8 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08121A-FPCP vs NAND512W3A0CZA1T
NAND512R3A1BZA6E Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08121A-FPCP vs NAND512R3A1BZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SS08121A-FPCP by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SS08121A-FPCP by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SS08121A-FPCP would you like to use for your alert(s)?
  • Please alert me when HY27SS08121A-FPCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SS08121A-FPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SS08121A-FPCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SS08121A-FPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SS08121A-FPCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SS08121A-FPCP by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: