Part Details for HY27SG082G2M-SCB by SK Hynix Inc
Overview of HY27SG082G2M-SCB by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27SG082G2M-SCB
HY27SG082G2M-SCB CAD Models
HY27SG082G2M-SCB Part Data Attributes
|
HY27SG082G2M-SCB
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27SG082G2M-SCB
SK Hynix Inc
Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 30 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.65 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for HY27SG082G2M-SCB
This table gives cross-reference parts and alternative options found for HY27SG082G2M-SCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SG082G2M-SCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY27SG082G2M-SIB | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SIB |
HY27SG082G2M-SPIS | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPIS |
HY27SG082G2M-SPCS | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPCS |
HY27SG082G2M-SPES | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPES |
HY27SG082G2M-SEP | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SEP |
HY27SG082G2M-SPEB | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPEB |
HY27SG082G2M-SEB | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SEB |
HY27SG082G2M-SPCB | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPCB |
HY27SG082G2M-SPIP | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SPIP |
HY27SG082G2M-SCS | SK Hynix Inc | Check for Price | Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | HY27SG082G2M-SCB vs HY27SG082G2M-SCS |