Part Details for HY26200MSMD3225KB1R30 by Huiyuan Crystal
Overview of HY26200MSMD3225KB1R30 by Huiyuan Crystal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY26200MSMD3225KB1R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26.2MHz 22pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 2990 |
|
$0.0264 / $0.0388 | Buy Now |