Part Details for HY24M49SFB2T02 by Huiyuan Crystal
Overview of HY24M49SFB2T02 by Huiyuan Crystal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY24M49SFB2T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz 12pF 20ppm HC-49S Crystals ROHS | 2050 |
|
$0.0275 / $0.0492 | Buy Now |