Part Details for HY12MSMD50324POB1R10 by Huiyuan Crystal
Overview of HY12MSMD50324POB1R10 by Huiyuan Crystal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY12MSMD50324POB1R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz 20pF ��10ppm SMD5032-4P Crystals ROHS | 3000 |
|
$0.1007 / $0.1444 | Buy Now |
|
LCSC | 12MHz 20pF 10ppm SMD5032-4P Crystals ROHS | 1950 |
|
$0.0924 / $0.1324 | Buy Now |