-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4-4V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7083452
|
element14 Asia-Pacific | CURRENT TRANSDUCER, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.7045 / $27.5819 | Buy Now |
DISTI #
7083452
|
Farnell | CURRENT TRANSDUCER, 10A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.0389 / $15.4283 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,5642 Available |
|
$17.1600 / $24.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HY10-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HY10-P
LEM Holdings SSA
Hall Effect Sensor, -4-4V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Breadth | 12 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 36 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | -4-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |